text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1GT08DTT1G

74VHC Series Single 2 Input 5 V AND Gate Level Shifter - SOT-23-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
21,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.154
100
$0.132
500
$0.0916
1,500+
$0.0715