text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1GT50DTT1G

74VHC Series SMT Single Non-Inverting Buffer/CMOS Logic Level Shifter SOT-23-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MC74VHC1GT50 is a single gate noninverting buffer fabricated with silicon gate CMOS technology. It achieves high speed operation while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output.

The device input is compatible with low threshold input thresholds and the output has a full CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input,allowing the device to be used as a logic-level translator from 1.65 V logic to 5.5V CMOS

The MC74VHC1GT50 input structure provides protection for input voltages up to 7V , regardless of the supply voltage. The output structures also provide protection when VCC = 0V. These input and output structures help prevent device destruction caused by supply voltage - input/output voltage mismatch, battery backup, hot insertion, etc.

Features:

  • Designed for 1.65 V to 5.5 VCC Operation
  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V, VCC = 5 V
  • CMOS−Compatible Outputs: VOH > 0.8 VCC; VOL < 0.1 VCC @Load
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 104; Equivalent Gates = 26
  • Pb−Free Packages are Available

Learn more about theMC74VHC1GT50 family of 74 Series

Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$165.00
USD
Quantity
Web Price
3,000
$0.055
9,000
$0.0424
15,000
$0.0418
30,000
$0.041
60,000+
$0.0402