text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHCT157ADTR2G

74VHC Series 4.5 to 5.5 V Quad 2-Channel Multiplexer - TSSOP-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
45 Weeks
Total
$600.00
USD
Quantity
Web Price
2,500
$0.24
5,000
$0.196
7,500
$0.194
10,000+
$0.193
Product Variant Information section