text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT14ADR2G

74VHC Series 5.5 V Hex Inverter w/ Schmitt Trigger In - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,495
USA:
12,495
On Order:
0
Factory Stock:Factory Stock:
67,500
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.275
100
$0.255
250
$0.23
500+
$0.21