text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHCT244ADTRG

74VHCT Series 4.5 to 5.5 V Octal Bus Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74VHCT244ADTRG is an advanced high speed CMOS octal bus buffer fabricated with silicon gate CMOS technology, available in a TSSOP-20 package.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation.

Features:

  • High Speed: tPD = 5.6 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 4.0 µA (Max) at TA = 25°C
  • TTL−Compatible Inputs: VIL = 0.8 V; VIH = 2.0 V
  • Power Down Protection Provided on Inputs and Outputs
  • Balanced Propagation Delays
  • Designed for 4.5 V to 5.5 V Operating Range
  • Low Noise: VOLP = 1.1 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • Human Body Model > 2000 V;
    • Machine Model > 200 V
  • Chip Complexity: 112 FETs or 28 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.59
USD
Quantity
Web Price
1
$0.59
50
$0.405
100
$0.38
250
$0.35
500+
$0.33