text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT04PW,112

74ABT Series 5.5 V 6 Element Surface Mount Hex Inverter - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ABT
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
96
Total
$2,076.00
USD
Quantity
Web Price
96
$1.06
288
$0.91
960
$0.88
1,920
$0.865
3,840+
$0.85
Product Variant Information section