text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT125D,602

74ABT Series 5.5 V High Performance BiCMOS 3-State Quad Buffer - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: ABT
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ABT125D high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.

The 74ABT125 device is a quad buffer that is ideal for driving bus lines. The device features four Output Enables (1OE, 2OE, 3OE, 4OE), each controlling one of the 3-state outputs.

Features:

  • Quad bus interface
  • 3-state buffers
  • Live insertion and extraction permitted
  • Output capability: HIGH -32 mA; LOW +64 mA
  • Power-up 3-state
  • Inputs are disabled during 3-state mode
  • Latch-up protection exceeds 500 mA per JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,446
Factory Stock:Factory Stock:
0
Minimum Order:
4560
Multiple Of:
57
Total
$2,416.80
USD
Quantity
Web Price
1
$0.66
75
$0.585
200
$0.565
750
$0.545
2,000+
$0.53
Product Variant Information section