text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT125PW,112

74ABT Series 5.5 V High Performance BiCMOS 3-State Quad Buffer - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: ABT
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74ABT125PW,112 is a high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.

Features:

  • Quad bus interface
  • 3-state buffers
  • Live insertion and extraction permitted
  • Output capability: HIGH 32 mA; LOW +64 mA
  • Power-up 3-state
  • Inputs are disabled during 3-state mode
  • Latch-up protection exceeds 500 mA per JESD78 class II level A

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7200
Multiple Of:
96
Total
$3,096.00
USD
Quantity
Web Price
96
$0.54
384
$0.465
1,440
$0.45
2,880
$0.44
7,200+
$0.43
Product Variant Information section