text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT126D,602

74ABT Series 5 V Surface Mount 3-State Quad Buffer - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: ABT
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ABT126,602 is a high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT126 device is a quad buffer that is ideal for driving bus lines. The device features four output enable inputs (nOE each controlling one of the 3-state outputs (nY).

Features:

  • Quad bus interface
  • 3-state buffers
  • Live insertion and extraction permitted
  • Output capability: +64 mA and -32 mA
  • Inputs are disabled during 3-state mode
  • Power-up 3-state
  • Latch-up protection:
    • JESD78: exceeds 500 mA
  • ESD protection:
    • MIL STD 883 method 3015: exceeds 2000 V
    • Machine model: exceeds 200 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5700
Multiple Of:
57
Total
$2,536.50
USD
Quantity
Web Price
57
$0.54
228
$0.47
1,140
$0.45
2,280
$0.445
7,125+
$0.43
Product Variant Information section