text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT162244DL,118

74ABT Series 5 V 3-State 16-Bit Non-Inverting Buffer/Line Driver - SSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ABT
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
1000
Total
$2,960.00
USD
Quantity
Web Price
1,000+
$1.48
Product Variant Information section