text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT16244ADL,112

74ABT Series 5.5 V 3-State 16-Bit Buffer/Line Driver - SSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ABT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74ABT16244A high-performance bipolar CMOS (BiCMOS) device, combines low static and dynamic power dissipation with high speed and high output drive.

Features:

  • 16-bit bus interface
  • Multiple VCC and GND pins minimize switching noise
  • Power-up 3-state
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • Live insertion and extraction permitted
  • Latch-up performance: JESD 78 Class II

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3162
Multiple Of:
31
Total
$3,762.78
USD
Quantity
Web Price
31
$1.49
124
$1.30
465
$1.25
1,240
$1.22
3,100+
$1.19
Product Variant Information section