text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT16245BDL,112

74ABT Series 5.5 V 3-State 16-Bit Bi-Directional Bus Transceiver - SSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: ABT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74ABT16245BDL,112 is a high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive. The 74ABT16245B device is a dual octal transceiver featuring non-inverting 3-State bus compatible outputs in both send and receive directions.

The control function implementation minimizes external timing requirements. The device features two Output Enable (1OE, 2OE) inputs for easy cascading and two Direction (1DIR, 2DIR) inputs for direction control.

Features:

  • 16-bit bidirectional bus interface
  • Power-up 3-State
  • Multiple VCC and GND pins minimize switching noise
  • 3-State buffers
  • Output capability: +64 mA / –32 mA
  • Latch-up protection exceeds 500 mA per JEDEC Std 17
  • Live insertion/extraction permitted
  • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model
  • 74ABTH16245B incorporates bus-hold data inputs which eliminate the need for external pull-up resistors to hold unused inputs
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3162
Multiple Of:
31
Total
$4,679.76
USD
Quantity
Web Price
31
$1.85
124
$1.61
465
$1.55
930
$1.52
2,325+
$1.48
Product Variant Information section