text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT244D,602

74ABT Series 5.5 V 3-State Octal Bus Interface Buffer/Line Driver - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ABT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74ABT244D high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.

The 74ABT244 device is an octal buffer that is ideal for driving bus lines. The device features two Output Enables (1OE, 2OE), each controlling four of the 3-State outputs.

Features:

  • Octal bus interface
  • 3-State buffers
  • Output capability: +64mA/-32mA
  • Latch-up protection exceeds 500mA per Jedec Std 17
  • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model
  • Power-up 3-State
  • Live insertion capacity
  • Inputs are disabled during 3-State mode

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4560
Multiple Of:
38
Total
$2,758.80
USD
Quantity
Web Price
38
$0.73
152
$0.64
760
$0.615
1,520
$0.605
4,750+
$0.585
Product Variant Information section