text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT244DB,118

74ABT Series 5.5 V 3-State Octal Bus Interface Buffer/Line Driver - SSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ABT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74ABT244DB high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.

The 74ABT244 device is an octal buffer that is ideal for driving bus lines. The device features two Output Enables (1OE, 2OE), each controlling four of the 3-State outputs.

Features:

  • Octal bus interface
  • 3-State buffers
  • Output capability: +64mA/-32mA
  • Latch-up protection exceeds 500mA per Jedec Std 17
  • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model
  • Power-up 3-State
  • Live insertion capacity
  • Inputs are disabled during 3-State mode

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$3,025.00
USD
Quantity
Web Price
1,000
$0.755
2,000
$0.62
3,000
$0.615
4,000
$0.61
5,000+
$0.605
Product Variant Information section