text.skipToContent text.skipToNavigation

Manufacturer Part #

74ABT245DB,118

74ABT Series 5.5V 3-State Octal Transceiver with Direction Pin - SSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: ABT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74ABT245DB high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.

The 74ABT245 device is an octal transceiver featuring non-inverting 3-State bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. The device features an Output Enable (OE) input for easy cascading and a Direction (DIR) input for direction control.

Features:

  • Octal bidirectional bus interface
  • 3-State buffers
  • Output capability: +64 mA/?32 mA
  • Latch-up protection exceeds 500 mA per Jedec Std 17
  • ESD protection exceeds 2000 V per MIL STD 833 Method 3015 and 200 V per Machine Model
  • Power-up 3-State
  • Live insertion/extraction permitted
  • Inputs are disabled during 3-State mode

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$3,025.00
USD
Quantity
Web Price
1,000
$0.755
2,000
$0.62
3,000
$0.615
4,000
$0.61
5,000+
$0.605
Product Variant Information section