
Manufacturer Part #
74ABT245PW,118
74ABT Series 5.5 V 3-State Octal Transceiver with Direction Pin -TSSOP-20
Product Specification Section
Nexperia 74ABT245PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74ABT245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Transceiver |
Family: | ABT |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
$Features & Applications
The 74ABT245PW high-performance BiCMOS device combines low static and dynamic power dissipation with high speed and high output drive.
The 74ABT245 device is an octal transceiver featuring non-inverting 3-State bus compatible outputs in both send and receive directions. The control function implementation minimizes external timing requirements. The device features an Output Enable (OE) input for easy cascading and a Direction (DIR) input for direction control.
Features:
- Octal bidirectional bus interface
- 3-State buffers
- Output capability: +64 mA/?32 mA
- Latch-up protection exceeds 500 mA per Jedec Std 17
- ESD protection exceeds 2000 V per MIL STD 833 Method 3015 and 200 V per Machine Model
- Power-up 3-State
- Live insertion/extraction permitted
- Inputs are disabled during 3-State mode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52 Weeks
Quantity
Web Price
2,500+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount