text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT00SC

74AC Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
3,368
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.24
USD
Quantity
Web Price
1
$0.24
200
$0.21
750
$0.205
2,500
$0.199
10,000+
$0.192
Product Variant Information section