text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT04SCX

74ACT04 Series 5.5 V Surface Mount Hex Inverter - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ACT04SCX is a part of 74ACT04 series hex inverter. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50% on 74AC only
  • Outputs source/sink 24 mA
  • ACT04 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT04 series of hex inverter

Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.345
100
$0.33
250
$0.31
500+
$0.295