text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT08SCX

74ACT08 Series 5.5 V Surface Mount Quad 2-Input AND Gate - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
4,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.49
USD
Quantity
Web Price
1
$0.485
50
$0.37
100
$0.35
250
$0.33
500+
$0.315