text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT14SC

74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1821
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ACT14SC is a part of 74ACT14 series hex inverter. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50%
  • Outputs source/sink 24 mA
  • 74ACT14 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT14 series of hex inverter

Pricing Section
Stock:
0
Minimum Order:
4,400
Multiple Of:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$946.00
USD
Quantity
Web Price
1
$0.26
200
$0.23
750
$0.225
2,500
$0.215
10,000+
$0.21
Product Variant Information section