text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT14SCX

74ACT14 Series 5.5 V Hex Inverter with Schmitt Trigger Input - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ACT14SCX is a part of 74ACT14 series hex inverter. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50%
  • Outputs source/sink 24 mA
  • 74ACT14 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT14 series of hex inverter

Pricing Section
Global Stock:
178
USA:
178
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.37
100
$0.35
250
$0.33
500+
$0.315