text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT245MTCX

74ACT245 Series 8 Non Inverting 3-ST Octal Bidirectional Transceiver - TSSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74ACT245MTCX is a part of 74ACT24 series octal bidirectional transceiver. It has an operating temperature ranging from -40°C to +85°C and its available in TSSOP-20 package.

Features:

  • ICC and IOZ reduced by 50%
  • Non-inverting buffers
  • Bidirectional data path
  • A and B outputs source/sink 24 mA
  • ACT245 has TTL-compatible inputs
  • Package: SOIC-20, JEDEC MO-153,4.4mm Wide

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74ACT24 series of octal bidirectional transceiver

Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.365
100
$0.35
250
$0.33
500+
$0.315