text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT32MTC

74ACT32 Series 5.5 V 24 mA Surface Mount Quad 2-Input OR Gate - TSSOP-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
96
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$34.08
USD
Quantity
Web Price
96
$0.355
480
$0.178
1,920
$0.152
4,800
$0.137
12,000+
$0.124
Product Variant Information section