text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT541MTC

74ACT Series 5.5 V CMOS Octal Buffer / Line Driver w/ 3 STATE Output - TSSOP-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74ACT541 is a octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers.

These devices are similar in function to the 74AC244 and 74ACTC244 while providing flow-through architecture (inputs on opposite side from outputs). This pinout arrangement makes these devices especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density.

Features:

  • ICC and IOZ reduced by 50%
  • 3-STATE outputs
  • Inputs and outputs opposite side of package, allowing easier interface to microprocessors
  • Output source/sink 24 mA
  • 74AC541 is a non-inverting option of the 74AC540
  • 74ACT541 has TTL-compatible inputs 

View the complete 74ACT541 series Octal Buffer

Pricing Section
Stock:
0
Minimum Order:
75
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.00
USD
Quantity
Web Price
75
$0.24
300
$0.21
1,125
$0.205
3,000
$0.198
7,500+
$0.194
Product Variant Information section