text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT04DG

74ACT Series 2 to 6 V 24 mA Surface Mount Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: ACT/Q
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

MC74ACT04 is Hex Inverter and Outputs Source/Sink 24 mA.

Features:

  • ACT04 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,768
USA:
648
Germany (Online Only):
2,120
4,015
Factory Stock:Factory Stock:
28,985
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Web Price
1
$0.166
250
$0.145
1,000
$0.141
2,500
$0.138
10,000+
$0.133
Product Variant Information section