text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT08DTR2G

MC74ACT08 Series 2 to 6 V Quad 2-Input AND Gate - TSSOP-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74ACT08DTR2G is a Quad 2-Input AND Gate available in TSSOP-14 pin surface mount package. 

Features:

  • Outputs Source/Sink 24 mA
  • ACT08 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Stock:
3,506
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.22
USD
Quantity
Web Price
1+
$0.215
Product Variant Information section