text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT125DR2G

74ACT Series 2 to 6 V Quad Buffer with 3-State Outputs - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: ACT/Q
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74ACT125DR2G is a quad buffer with 3-State outputs and a output current of 24 mA, available in a SOIC-14 package.

Features:

  • Outputs Source/Sink
  • ′ACT125 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Total
$367.50
USD
Quantity
Web Price
2,500
$0.147
5,000
$0.14
7,500
$0.133
10,000
$0.126
12,500+
$0.12
Product Variant Information section