text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT125DTR2G

74ACT Series 2 to 6 V Quad Buffer with 3-State Outputs - TSSOP-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
2,500
Multiple Of:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$367.50
USD
Quantity
Web Price
2,500
$0.147
5,000
$0.14
7,500
$0.133
10,000
$0.126
12,500+
$0.12