text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT125DTR2G

74ACT Series 2 to 6 V Quad Buffer with 3-State Outputs - TSSOP-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
4,430
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.215
100
$0.205
250
$0.193
500+
$0.184