text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT138DR2G

74ACT Series 2 to 6 V 1of 8 Decoder/Demultiplexer - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: ACT/Q
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74ACT138DR2G is a high−speed 1−of−8 decoder/demultiplexer with an output current of 24 mA, available in a SOIC-16 package.

This device is ideally suited for high−speed bipolar memory chip select address decoding.

Features:

  • Demultiplexing Capability
  • Multiple Input Enable for Easy Expansion
  • Active LOW Mutually Exclusive Outputs
  • Outputs Source/Sink 24 mA
  • ′ACT138 Has TTL Compatible Inputs
  • These devices are available in Pb−free package(s)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Total
$0.40
USD
Quantity
Web Price
1
$0.395
50
$0.30
100
$0.285
250
$0.27
500+
$0.255
Product Variant Information section