text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT573DWR2G

MC74ACT573 Series Octal Buffer / Line Driver with 3-State Outputs - SOIC-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: ACT/Q
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MC74AC573/74ACT573 is a high-speed octal latch with buffered common Latch Enable (LE) and buffered common Output Enable (OE)bar inputs.

The MC74AC573/74ACT573 is functionally identical to the MC74AC373/ 74ACT373 but has inputs and outputs on opposite sides.

Features:

  • Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
  • Useful as Input or Output Port for Microprocessors
  • Functionally Identical to MC74AC373/74ACT373
  • 3-State Outputs for Bus Interfacing
  • Outputs Source/Sink 24 mA
  • ACT573 Has TTL Compatible Inputs

Learn more about the MC74AC573 family of ACT

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$0.49
USD
Quantity
Web Price
1
$0.485
50
$0.37
100
$0.35
250
$0.33
500+
$0.315
Product Variant Information section