text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74ACT574DWR2G

Octal D Flip-Flop with 3-State Outputs. SOIC-20W

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: ACT/Q
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 24mA
Propagation Delay: 15ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
Quiescent Current: 80µA
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$280.00
USD
Quantity
Web Price
1,000
$0.28
3,000
$0.27
4,000
$0.255
10,000
$0.24
15,000+
$0.23
Product Variant Information section