text.skipToContent text.skipToNavigation

Manufacturer Part #

74AVC16373DGG,118

74AVC16373 Series 3.6 V Sixteen SMT D-Type Latch with 3-State Output - TSSOP-48

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/LVC/E/H/U
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Power Dissipation: 500mW
Propagation Delay: 9.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -12mA
Low Level Output Current: 8mA
No of Pins: 48
Quiescent Current: 40µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,830.00
USD
Quantity
Web Price
2,000+
$0.915
Product Variant Information section