text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH162245ADGG,1

74LVCH Series 3.3 V 16-Bit Transceiver with Direction Pin SMT - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2925
Multiple Of:
39
Total
$2,076.75
USD
Quantity
Web Price
39
$0.86
156
$0.755
780
$0.725
1,560
$0.71
4,875+
$0.69
Product Variant Information section