text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH162374ADGG,1

74LVCH Series 3.3 V 3-State 16-Bit Edge Triggered D-Type Flip-Flop - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2418
Multiple Of:
39
Total
$2,115.75
USD
Quantity
Web Price
39
$1.07
156
$0.935
585
$0.90
1,560
$0.875
3,900+
$0.855
Product Variant Information section