text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH16245ADL,112

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 13.8ns
Operating Temperature: -40°C to +125°C
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3162
Multiple Of:
31
Total
$5,343.78
USD
Quantity
Web Price
1
$2.11
30
$1.89
100
$1.82
300
$1.76
1,000+
$1.69
Product Variant Information section