text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH16245ADL,118

74LVCH Series 3-State 16-Bit Bus Transceiver with Direction Pin - SSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74LVCH16245ADL are 16-bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features two output enable (nOE) inputs for easy cascading and two send/receive (nDIR) inputs for direction control. nOE controls the outputs so that the buses are effectively isolated.

Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs. These features allow the use of these devices in mixed 3.3 V and 5 V applications.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • MULTIBYTE flow-through standard pin-out architecture
  • Low inductance multiple power and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • High-impedance when VCC = 0 V
  • All data inputs have bus hold (74LVCH16245A only)
  • Complies with JEDEC standard JESD8-B / JESD36
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • CDM JESD22-C101D exceeds 1000 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$2,835.00
USD
Quantity
Web Price
1,000
$1.18
2,000
$0.96
3,000
$0.945
4,000+
$0.94
Product Variant Information section