text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCH1T45GW,125

74LVCH Series 1.2 to 5.5 V 3-State Dual Supply Translating Transceiver - TSSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 5.5V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Web Price
3,000
$0.26
6,000
$0.25
9,000
$0.235
12,000+
$0.225
Product Variant Information section