text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC240SCX

74AC Series 6 V SMT Octal Buffer/Line Driver with 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: C/AC
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,215.00
USD
Quantity
Web Price
1,000
$0.495
2,000
$0.41
3,000
$0.405
5,000
$0.40
10,000+
$0.395
Product Variant Information section