text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3126BQ,115

74CBTLV Series 3.6 V 4 Bit High Speed Bus Switch SMT - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74CBTLV3126BQ,115 is a 4-bit high-speed bus switch. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Supply voltage range from 2.3 V to 3.6 V
  • Standard ’126’-type pinout
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceed 250 mA per JESD78B Class 1 level A 
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$2,280.00
USD
Quantity
Web Price
3,000
$0.475
6,000+
$0.38
Product Variant Information section