text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3126PW,118

74CBTLV Series 3.6V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2105
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74CBTLV3126PW,118 is a 4-bit high-speed bus switch. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Supply voltage range from 2.3 V to 3.6 V
  • Standard ’126’-type pinout
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance exceed 250 mA per JESD78B Class 1 level A 
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
50,000
Germany (Online Only):
50,000
137,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Web Price
2,500
$0.44
5,000
$0.355
7,500+
$0.35
Product Variant Information section