text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC574DWG

74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: C/AC
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74AC574DWG is a high−speed, low power octal flip−flop with a buffered common clock (CP) and a buffered common output enable (OE), available in a SOIC-20 package.

Features:

  • Inputs and Outputs on Opposite Sides of Package Allowing Easy Interface with Microprocessors
  • Useful as Input or Output Port for Microprocessors
  • Functionally Identical to MC74AC374/74ACT374
  • 3-State Outputs for Bus-Oriented Applications
  • Outputs Source/Sink 24 mA
  • ′ACT574 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Web Price
1
$0.34
125
$0.295
400
$0.29
1,250
$0.28
4,000+
$0.27
Product Variant Information section