text.skipToContent text.skipToNavigation

Manufacturer Part #

54FCT162244ATEB

16-BIT BUFFER/LINE DRIVER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 5.1ns
Operating Temperature: -55°C to +125°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 48
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
15
Total
$3,013.20
USD
Quantity
Web Price
15
$33.48
180
$27.49
270
$27.07
360+
$26.78
Product Variant Information section