text.skipToContent text.skipToNavigation

Manufacturer Part #

54FCT244TDB

Buffers & Line Drivers Octal Buffer/Line Driver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: FCT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 5mA
Propagation Delay: 7ns
Operating Temperature: -55°C to +125°C
Capacitance: 6pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -12mA
Low Level Output Current: 48mA
No of Pins: 20
Quiescent Current: 0.01mA
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
300
Multiple Of:
20
Total
$2,172.00
USD
Quantity
Web Price
20
$9.05
60
$7.71
80
$7.62
200
$7.36
300+
$7.24
Product Variant Information section