text.skipToContent text.skipToNavigation

Manufacturer Part #

54FCT245CTLB

Octal Bidirectional Transceiver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: FCT
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 3mA
Propagation Delay: 4.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 6pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -12mA
Low Level Output Current: 48mA
No of Pins: 20
Quiescent Current: 0.01mA
Moisture Sensitivity Level: 1
Package Style:  LCC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
220
Multiple Of:
55
Total
$3,396.80
USD
Quantity
Web Price
55
$19.30
110
$15.89
165
$15.62
220+
$15.44
Product Variant Information section