text.skipToContent text.skipToNavigation

Manufacturer Part #

5962-9225702MXA

5.5 V 64 mA 3-State Fast CMOS 16-Bit Buffer/Line Driver - CERPACK-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 6.4mA
Propagation Delay: 7ns
Operating Temperature: -55°C to +125°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 48mA
No of Pins: 48
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
90
Multiple Of:
15
Total
$2,410.20
USD
Quantity
Web Price
15+
$26.78
Product Variant Information section