text.skipToContent text.skipToNavigation

Manufacturer Part #

5962-9227203MXA

5962-92272 16-Bit Bidirectional Transceiver ( 74FCT162245T )

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 6.4mA
Propagation Delay: 7.5ns
Operating Temperature: -55°C to +125°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -16mA
Low Level Output Current: 16mA
No of Pins: 48
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
15
Total
$2,967.00
USD
Quantity
Web Price
15
$49.45
30
$41.48
45
$40.62
60
$40.02
75+
$39.56
Product Variant Information section