text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT16244CTPAG8

16BIT BUF/LINE DRVR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 6.4mA
Propagation Delay: 3.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,740.00
USD
Quantity
Web Price
2,000
$0.87
4,000
$0.70
6,000+
$0.695
Product Variant Information section