text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT162827ATPVG

74FCT Series 5.5 V 24 mA Surface Mount 3-State Fast CMOS 20-Bit Buffer - SSOP-56

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: FCT
No of Functions / Channels: 20
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 8mA
Propagation Delay: 15ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 20
No of Outputs: Twenty
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 56
Quiescent Current: 5µA
Moisture Sensitivity Level: 1
Package Style:  SSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
364
Multiple Of:
26
Total
$396.76
USD
Quantity
Web Price
26
$1.24
104
$1.09
520
$1.04
1,040
$1.02
3,250+
$0.99
Product Variant Information section