text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT163245APAG

3.3V 16-BIT BUF BI/DI TRN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: FCT
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 2mA
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -8mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
624
Multiple Of:
39
Total
$911.04
USD
Quantity
Web Price
39
$1.46
1,248
$1.19
1,872
$1.18
2,496+
$1.17
Product Variant Information section